R+O HL4041W
| Manufacturer | R+OAsian Brands |
| MPN | HL4041W |
| LCSC Part # | C53238097 |
| Packaging | SOT-23-3L |
| Customer # | |
| Key Attributes | 1.5W 40V 6A 1.7V 40mΩ@10V 1 P-Channel P-Channel SOT-23-3L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | R+O | |
| Packaging | SOT-23-3L | |
| Output Capacitance(Coss) | 106pF | |
| Pd - Power Dissipation | 1.5W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Reverse Transfer Capacitance (Crss@Vds) | 92pF | |
| RDS(on) | 40mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.25nF | |
| Gate Charge(Qg) | 23nC@10V | |
| Vgs | ±20V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- V_DS = -40V
- I_D = -6A
- R_DS(on)@VGS = -10V < 40mΩ
- R_DS(on)@VGS = -4.5V < 58mΩ
- Advanced trench technology
- Lead-free compliant
Applications
AI Translation
- Interface switches
- Load switches
- Power management
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.0501 | $ 0.25 |
| 50+ | $ 0.049 | $ 2.45 |
| 150+ | $ 0.0482 | $ 7.23 |
| 500+ | $ 0.0475 | $ 23.75 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | R+O | |
| Packaging | SOT-23-3L | |
| Output Capacitance(Coss) | 106pF | |
| Pd - Power Dissipation | 1.5W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Reverse Transfer Capacitance (Crss@Vds) | 92pF | |
| RDS(on) | 40mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.25nF | |
| Gate Charge(Qg) | 23nC@10V | |
| Vgs | ±20V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- V_DS = -40V
- I_D = -6A
- R_DS(on)@VGS = -10V < 40mΩ
- R_DS(on)@VGS = -4.5V < 58mΩ
- Advanced trench technology
- Lead-free compliant
Applications
AI Translation
- Interface switches
- Load switches
- Power management
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



