LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O 1N4448WS product image
  • 1N4448WS thumbnail 1
  • 1N4448WS thumbnail 2
  • 1N4448WS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O 1N4448WSRoHS

Manufacturer
R+OAsian Brands
MPN
1N4448WS
LCSC Part #
C53238095
Packaging
SOD-323
Customer #
Key Attributes
4ns 100V 1 Independent 1.25V@150mA 150mA SOD-323 Single Diodes RoHS
Datasheetpdf iconR+O 1N4448WS
In-Stock: 2,150
2,150 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0073$ 0.37
500+$ 0.0071$ 3.55
3,000+$ 0.007$ 21.00
6,000+$ 0.0069$ 41.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerR+O
PackagingSOD-323
Reverse Recovery Time (trr)4ns
Voltage - DC Reverse (Vr) (Max)100V
Operating Junction Temperature Range-55℃~+150℃
Diode Configuration1 Independent
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.25V@150mA
Reverse Leakage Current (Ir)100nA@80V
Non-Repetitive Peak Forward Surge Current-
Current - Rectified150mA

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • VR = 100V
  • IF(AV) = 150mA
  • Power dissipation: 200mW
  • High stability and reliability
  • Fast switching speed

Applications

AI Translation
  • Small signal switching
  • Ultra-high-speed switching applications