R+O H3V3L25US
| Manufacturer | R+OAsian Brands |
| MPN | H3V3L25US |
| LCSC Part # | C53238072 |
| Packaging | DFN2510-10 |
| Customer # | |
| Key Attributes | 7V 4.5A@8/20us 30W@8/20us 6V Unidirectional 3.3V DFN2510-10 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | R+O | |
| Packaging | DFN2510-10 | |
| Clamping Voltage | 7V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 30W@8/20us | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 200nA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low leakage current
- Low clamping voltage
- IEC 61000-4-2 (ESD air discharge): ±15kV
- IEC 61000-4-2 (ESD contact discharge): ±10kV
- IEC 61000-4-5 (surge 8/20μs): 4.5A
Applications
AI Translation
- USB 3.0 and USB 3.1
- HDMI 2.0
- DisplayPort 1.3
- eSATA
- Unified Display Interface
- Digital Display Interface
- High-Speed Serial Interface
In-Stock: 3,040
3,040 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0493 | $ 0.49 |
| 100+ | $ 0.0393 | $ 3.93 |
| 300+ | $ 0.0343 | $ 10.29 |
| 3,000+ | $ 0.0305 | $ 91.50 |
| 6,000+ | $ 0.0275 | $ 165.00 |
| 9,000+ | $ 0.026 | $ 234.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | R+O | |
| Packaging | DFN2510-10 | |
| Clamping Voltage | 7V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 30W@8/20us | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 200nA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low leakage current
- Low clamping voltage
- IEC 61000-4-2 (ESD air discharge): ±15kV
- IEC 61000-4-2 (ESD contact discharge): ±10kV
- IEC 61000-4-5 (surge 8/20μs): 4.5A
Applications
AI Translation
- USB 3.0 and USB 3.1
- HDMI 2.0
- DisplayPort 1.3
- eSATA
- Unified Display Interface
- Digital Display Interface
- High-Speed Serial Interface
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



