LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O H4V5HD3BB product image
  • H4V5HD3BB thumbnail 1
  • H4V5HD3BB thumbnail 2
  • H4V5HD3BB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O H4V5HD3BBRoHS

Manufacturer
R+OAsian Brands
MPN
H4V5HD3BB
LCSC Part #
C53238071
Packaging
SOD-323
Customer #
Key Attributes
17V 150A@8/20us 2.5kW@8/20us 4.6V Bidirectional 4.5V SOD-323 TVS Diodes RoHS
Datasheetpdf iconR+O H4V5HD3BB
In-Stock: 2,925
2,925 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.077$ 0.39
50+$ 0.0613$ 3.07
150+$ 0.0535$ 8.03
500+$ 0.0476$ 23.80
3,000+$ 0.0429$ 128.70
6,000+$ 0.0406$ 243.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerR+O
PackagingSOD-323
Clamping Voltage17V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)150A@8/20us
Peak Pulse Power Dissipation (Ppp)2.5kW@8/20us
Voltage - Breakdown4.6V
Number of Channels1
typeESD
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)4.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low leakage current
  • SOD-323 surface mount package
  • IEC 61000-4-2 (ESD air discharge): ±30kV
  • IEC 61000-4-2 (ESD contact discharge): ±30kV
  • IEC 61000-4-5 (lightning surge 8/20μs): 150A

Applications

AI Translation
  • LED lighting modules
  • RS232/RS485 interface
  • Power management systems
  • Portable instruments
  • General-purpose I/O
  • Laptops
  • Desktop computers
  • Servers