Gyunrui R6RX025101B070MR0XX
| Manufacturer | GyunruiAsian Brands |
| MPN | R6RX025101B070MR0XX |
| LCSC Part # | C53238013 |
| Packaging | Through Hole,D5xL7mm |
| Customer # | |
| Key Attributes | 100uF 25V 1.6A@100kHz ±20% Through Hole,D5xL7mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Gyunrui | |
| Packaging | Through Hole,D5xL7mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 100uF | |
| Height - Seated (Max) | 7mm | |
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 5mm | |
| Pin Spacing | 2mm | |
| Ripple Current | 1.6A@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Solid Polymer Capacitor, RX 100uF±20%/25V/Φ5×7/105℃/2KH/Hybrid Solid-Liquid
In-Stock: 1,885
1,885 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1121$ 0.1065 | $ 0.53 |
| 50+ | $ 0.09$ 0.0855 | $ 4.28 |
| 150+ | $ 0.079$ 0.0751 | $ 11.27 |
| 1,000+ | $ 0.0708$ 0.0673 | $ 67.30 |
| 2,000+ | $ 0.0641$ 0.0609 | $ 121.80 |
| 5,000+ | $ 0.0608$ 0.0578 | $ 289.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Gyunrui | |
| Packaging | Through Hole,D5xL7mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 100uF | |
| Height - Seated (Max) | 7mm | |
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 5mm | |
| Pin Spacing | 2mm | |
| Ripple Current | 1.6A@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Solid Polymer Capacitor, RX 100uF±20%/25V/Φ5×7/105℃/2KH/Hybrid Solid-Liquid
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



