LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Gyunrui R6RL6R3102D105MH0XX product image
  • R6RL6R3102D105MH0XX thumbnail 1
  • R6RL6R3102D105MH0XX thumbnail 2
  • R6RL6R3102D105MH0XX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Gyunrui R6RL6R3102D105MH0XXRoHS

Manufacturer
GyunruiAsian Brands
MPN
R6RL6R3102D105MH0XX
LCSC Part #
C53237884
Packaging
SMD,D8xL10.5mm
Customer #
Key Attributes
1000uF 6.3V 3.4A@100kHz ±20% SMD,D8xL10.5mm Aluminum - Polymer Capacitors RoHS
Datasheetpdf iconGyunrui R6RL6R3102D105MH0XX
In-Stock: 1,660
1,660 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1352$ 0.1285$ 0.64
50+$ 0.1086$ 0.1032$ 5.16
150+$ 0.0953$ 0.0906$ 13.59
600+$ 0.0854$ 0.0812$ 48.72
2,400+$ 0.0774$ 0.0736$ 176.64
4,800+$ 0.0734$ 0.0698$ 335.04
Standard Packaging600/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum - Polymer Capacitors
ManufacturerGyunrui
PackagingSMD,D8xL10.5mm
Lifetime2000hrs@105℃
Capacitance1000uF
Height - Seated (Max)10.5mm
Voltage Rating6.3V
Operating Temperature-55℃~+105℃
Diameter8mm
Ripple Current3.4A@100kHz
Tolerance±20%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging600
Sales UnitPiece

Introduction

AI Translation

Solid-state polymer capacitor, coated-base SMD type. RL 1000uF±20%/6.3V/Φ8×10.5/105℃/2KH/coated-base SMD. Manufacturing process for the complete product line: nail winding (riveting lead pins onto anode foil and cathode foil, separating anode and cathode foils with electrolytic paper, then winding) → spot welding → formation → impregnation → polymerization → assembly → marking → aging. Operating temperature range: -55℃ ~ +105℃. Standard test and inspection environmental conditions: ambient temperature 15℃~35℃, relative humidity 45%~75%, atmospheric pressure 86kpa~106kpa; in case of dispute over test results, test conditions shall be ambient temperature 24±1℃, relative humidity 60%~67%, atmospheric pressure 86kpa~106kpa.