Gyunrui R6RL025331D105MH0XX
| Manufacturer | GyunruiAsian Brands |
| MPN | R6RL025331D105MH0XX |
| LCSC Part # | C53237883 |
| Packaging | SMD,D8xL10.5mm |
| Customer # | |
| Key Attributes | 330uF 25V 2.8A@100kHz ±20% SMD,D8xL10.5mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Gyunrui | |
| Packaging | SMD,D8xL10.5mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 330uF | |
| Height - Seated (Max) | 10.5mm | |
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Ripple Current | 2.8A@100kHz | |
| Tolerance | ±20% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Solid polymer capacitor, coated base SMD. RL 330uF±20%/25V/Φ8×10.5/105℃/2KH/coated base SMD. Operating temperature range: -55℃ ~ +105℃. Standard test and inspection environmental conditions: ambient temperature 15℃~35℃, relative humidity 45%~75%, atmospheric pressure 86kpa~106kpa; in case of dispute over test results, testing shall be conducted under conditions of ambient temperature 24±1℃, relative humidity 60%~67%, atmospheric pressure 86kpa~106kpa.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1352$ 0.1285 | $ 0.64 |
| 50+ | $ 0.1086$ 0.1032 | $ 5.16 |
| 150+ | $ 0.0953$ 0.0906 | $ 13.59 |
| 600+ | $ 0.0854$ 0.0812 | $ 48.72 |
| 2,400+ | $ 0.0774$ 0.0736 | $ 176.64 |
| 4,800+ | $ 0.0734$ 0.0698 | $ 335.04 |
Standard Packaging600/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Gyunrui | |
| Packaging | SMD,D8xL10.5mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 330uF | |
| Height - Seated (Max) | 10.5mm | |
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Ripple Current | 2.8A@100kHz | |
| Tolerance | ±20% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Solid polymer capacitor, coated base SMD. RL 330uF±20%/25V/Φ8×10.5/105℃/2KH/coated base SMD. Operating temperature range: -55℃ ~ +105℃. Standard test and inspection environmental conditions: ambient temperature 15℃~35℃, relative humidity 45%~75%, atmospheric pressure 86kpa~106kpa; in case of dispute over test results, testing shall be conducted under conditions of ambient temperature 24±1℃, relative humidity 60%~67%, atmospheric pressure 86kpa~106kpa.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



