LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Gyunrui R6RL063470D077MH0XX product image
  • R6RL063470D077MH0XX thumbnail 1
  • R6RL063470D077MH0XX thumbnail 2
  • R6RL063470D077MH0XX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Gyunrui R6RL063470D077MH0XXRoHS

Manufacturer
GyunruiAsian Brands
MPN
R6RL063470D077MH0XX
LCSC Part #
C53237877
Packaging
SMD,D8xL7.7mm
Customer #
Key Attributes
47uF 63V 2.1A@100kHz ±20% SMD,D8xL7.7mm Aluminum - Polymer Capacitors RoHS
Datasheetpdf iconGyunrui R6RL063470D077MH0XX
In-Stock: 1,590
1,590 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2142$ 0.2035$ 1.02
50+$ 0.1711$ 0.1626$ 8.13
150+$ 0.1527$ 0.1451$ 21.77
650+$ 0.1296$ 0.1232$ 80.08
2,600+$ 0.1193$ 0.1134$ 294.84
5,200+$ 0.1132$ 0.1076$ 559.52
Standard Packaging650/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum - Polymer Capacitors
ManufacturerGyunrui
PackagingSMD,D8xL7.7mm
Lifetime2000hrs@105℃
Capacitance47uF
Height - Seated (Max)7.7mm
Voltage Rating63V
Operating Temperature-55℃~+105℃
Diameter8mm
Ripple Current2.1A@100kHz
Tolerance±20%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging650
Sales UnitPiece

Introduction

AI Translation

Solid polymer capacitor, coated base SMD. RL 47uF±20%/63V/Φ8×7.7/105℃/2KH/coated base SMD