Gyunrui R6RL025471F105MH0XX
| Manufacturer | GyunruiAsian Brands |
| MPN | R6RL025471F105MH0XX |
| LCSC Part # | C53237872 |
| Packaging | SMD,D10xL10.5mm |
| Customer # | |
| Key Attributes | 470uF 25V 2.5A@100kHz ±20% SMD,D10xL10.5mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Gyunrui | |
| Packaging | SMD,D10xL10.5mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 470uF | |
| Height - Seated (Max) | 10.5mm | |
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm | |
| Ripple Current | 2.5A@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 450 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Solid Polymer Capacitor - Coated Base SMD, RL 470uF±20%/25V/Φ10×10.5/105℃/2KH/Coated Base SMD
In-Stock: 1,525
1,525 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1709$ 0.1624 | $ 0.81 |
| 50+ | $ 0.1365$ 0.1297 | $ 6.49 |
| 150+ | $ 0.1218$ 0.1158 | $ 17.37 |
| 450+ | $ 0.1034$ 0.0983 | $ 44.24 |
| 2,700+ | $ 0.0952$ 0.0905 | $ 244.35 |
| 4,950+ | $ 0.0903$ 0.0858 | $ 424.71 |
Standard Packaging450/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Gyunrui | |
| Packaging | SMD,D10xL10.5mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 470uF | |
| Height - Seated (Max) | 10.5mm | |
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm | |
| Ripple Current | 2.5A@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 450 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Solid Polymer Capacitor - Coated Base SMD, RL 470uF±20%/25V/Φ10×10.5/105℃/2KH/Coated Base SMD
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



