LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Gyunrui R6RL063100C058MH0XX product image
  • R6RL063100C058MH0XX thumbnail 1
  • R6RL063100C058MH0XX thumbnail 2
  • R6RL063100C058MH0XX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Gyunrui R6RL063100C058MH0XXRoHS

Manufacturer
GyunruiAsian Brands
MPN
R6RL063100C058MH0XX
LCSC Part #
C53237871
Packaging
SMD,D6.3xL5.8mm
Customer #
Key Attributes
10uF 63V 1.6A@100kHz ±20% SMD,D6.3xL5.8mm Aluminum - Polymer Capacitors RoHS
Datasheetpdf iconGyunrui R6RL063100C058MH0XX
In-Stock: 1,905
1,905 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1198$ 0.1139$ 0.57
50+$ 0.0962$ 0.0914$ 4.57
150+$ 0.0844$ 0.0802$ 12.03
1,000+$ 0.0756$ 0.0719$ 71.90
2,000+$ 0.0685$ 0.0651$ 130.20
5,000+$ 0.065$ 0.0618$ 309.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum - Polymer Capacitors
ManufacturerGyunrui
PackagingSMD,D6.3xL5.8mm
Lifetime2000hrs@105℃
Capacitance10uF
Height - Seated (Max)5.8mm
Voltage Rating63V
Diameter6.3mm
Operating Temperature-55℃~+105℃
Ripple Current1.6A@100kHz
Tolerance±20%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

Solid polymer capacitor, coated base SMD. RL 10uF±20%/63V/Φ6.3×5.8/105℃/2KH/coated base SMD. Operating temperature range: -55℃ ~ +105℃. Standard test and inspection environmental conditions: ambient temperature 15℃~35℃, relative humidity 45%~75%, atmospheric pressure 86kpa~106kpa; in case of dispute over test results, test conditions shall be: ambient temperature 24±1℃, relative humidity 60%~67%, atmospheric pressure 86kpa~106kpa.