LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Gyunrui R6RL035221D105MH0XX product image
  • R6RL035221D105MH0XX thumbnail 1
  • R6RL035221D105MH0XX thumbnail 2
  • R6RL035221D105MH0XX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Gyunrui R6RL035221D105MH0XXRoHS

Manufacturer
GyunruiAsian Brands
MPN
R6RL035221D105MH0XX
LCSC Part #
C53237863
Packaging
SMD,D8xL10.5mm
Customer #
Key Attributes
220uF 35V 2.5A@100kHz ±20% SMD,D8xL10.5mm Aluminum - Polymer Capacitors RoHS
Datasheetpdf iconGyunrui R6RL035221D105MH0XX
In-Stock: 940
940 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1706$ 0.1621$ 0.81
50+$ 0.1363$ 0.1295$ 6.48
150+$ 0.1216$ 0.1156$ 17.34
600+$ 0.1032$ 0.0981$ 58.86
2,400+$ 0.095$ 0.0903$ 216.72
4,800+$ 0.0901$ 0.0856$ 410.88
Standard Packaging600/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum - Polymer Capacitors
ManufacturerGyunrui
PackagingSMD,D8xL10.5mm
Lifetime2000hrs@105℃
Capacitance220uF
Height - Seated (Max)10.5mm
Voltage Rating35V
Operating Temperature-55℃~+105℃
Diameter8mm
Ripple Current2.5A@100kHz
Tolerance±20%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging600
Sales UnitPiece

Introduction

AI Translation

Solid Polymer Capacitor, Coated Film Base SMD, 220μF±20%, 35V, Φ8×10.5, Operating Temperature 105℃, Frequency 2kHz