Gyunrui R6RL035101C077MH0XX
| Manufacturer |
Gyunrui
Asian Brands |
| Mfr. Part # | R6RL035101C077MH0XX |
| LCSC Part # | C53237859 |
| Package | SMD,D6.3xL7.7mm |
| Customer # | |
| Description | 35V 100uF 1.65A@100kHz ±20% SMD,D6.3xL7.7mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Gyunrui | |
| Package | SMD,D6.3xL7.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
9,375
9,375
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1043 $ 0.0991 | $ 0.50 |
50+ | $ 0.0838 $ 0.0797 | $ 3.99 |
150+ | $ 0.0736 $ 0.0700 | $ 10.50 |
1,000+ | $ 0.0659 $ 0.0627 | $ 62.70 |
2,000+ | $ 0.0597 $ 0.0568 | $ 113.60 |
5,000+ | $ 0.0566 $ 0.0538 | $ 269.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$