Gyunrui R6RS025102D160MR0XX
| Manufacturer | GyunruiAsian Brands |
| MPN | R6RS025102D160MR0XX |
| LCSC Part # | C53237854 |
| Packaging | Through Hole,D8xL16mm |
| Customer # | |
| Key Attributes | 1000uF 25V 3.8A@100kHz ±20% Through Hole,D8xL16mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Gyunrui | |
| Packaging | Through Hole,D8xL16mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 1000uF | |
| Height - Seated (Max) | 16mm | |
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Ripple Current | 3.8A@100kHz | |
| Pin Spacing | 5mm | |
| Tolerance | ±20% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Solid-state polymer capacitor, RS 1000uF±20%/25V/Φ8×16/105℃/2KH. The operating temperature range is the ambient temperature range within which the capacitor can operate reliably over an extended period under rated working voltage: -55℃~+105℃. Unless otherwise specified, the standard testing and inspection environmental conditions are: ambient temperature 15℃~35℃, relative humidity 45%~75%, atmospheric pressure 86kpa~106kpa. In case of disputes over test results, testing may be conducted under the following conditions: ambient temperature 24±1℃, relative humidity 60%~67%, atmospheric pressure 86kpa~106kpa.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2618$ 0.2488 | $ 1.24 |
| 50+ | $ 0.2091$ 0.1987 | $ 9.94 |
| 150+ | $ 0.1866$ 0.1773 | $ 26.60 |
| 500+ | $ 0.1584$ 0.1505 | $ 75.25 |
| 2,500+ | $ 0.1458$ 0.1386 | $ 346.50 |
| 5,000+ | $ 0.1383$ 0.1314 | $ 657.00 |
Standard Packaging500/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Gyunrui | |
| Packaging | Through Hole,D8xL16mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 1000uF | |
| Height - Seated (Max) | 16mm | |
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Ripple Current | 3.8A@100kHz | |
| Pin Spacing | 5mm | |
| Tolerance | ±20% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Solid-state polymer capacitor, RS 1000uF±20%/25V/Φ8×16/105℃/2KH. The operating temperature range is the ambient temperature range within which the capacitor can operate reliably over an extended period under rated working voltage: -55℃~+105℃. Unless otherwise specified, the standard testing and inspection environmental conditions are: ambient temperature 15℃~35℃, relative humidity 45%~75%, atmospheric pressure 86kpa~106kpa. In case of disputes over test results, testing may be conducted under the following conditions: ambient temperature 24±1℃, relative humidity 60%~67%, atmospheric pressure 86kpa~106kpa.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



