LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Gyunrui R6RS025471D090MR0XX product image
  • R6RS025471D090MR0XX thumbnail 1
  • R6RS025471D090MR0XX thumbnail 2
  • R6RS025471D090MR0XX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Gyunrui R6RS025471D090MR0XXRoHS

Manufacturer
GyunruiAsian Brands
MPN
R6RS025471D090MR0XX
LCSC Part #
C53237851
Packaging
Through Hole,D8xL9mm
Customer #
Key Attributes
470uF 25V 3.1A@100kHz ±20% Through Hole,D8xL9mm Aluminum - Polymer Capacitors RoHS
Datasheetpdf iconGyunrui R6RS025471D090MR0XX
In-Stock: 1,655
1,655 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1394$ 0.1325$ 0.66
50+$ 0.1119$ 0.1064$ 5.32
150+$ 0.0982$ 0.0933$ 14.00
500+$ 0.088$ 0.0836$ 41.80
2,500+$ 0.0797$ 0.0758$ 189.50
5,000+$ 0.0756$ 0.0719$ 359.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum - Polymer Capacitors
ManufacturerGyunrui
PackagingThrough Hole,D8xL9mm
Lifetime2000hrs@105℃
Capacitance470uF
Height - Seated (Max)9mm
Voltage Rating25V
Operating Temperature-55℃~+105℃
Diameter8mm
Ripple Current3.1A@100kHz
Pin Spacing2.5mm
Tolerance±20%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

Solid-state polymer capacitor, RS 470uF/±20%/25V/Φ8×9/105℃/2KH. The operating temperature range is the ambient temperature range within which the capacitor can operate reliably over an extended period under rated working voltage conditions: -55°C ~ +105°C. Unless otherwise specified, the standard test and inspection environmental conditions are as follows: ambient temperature 15°C ~ 35°C, relative humidity 45% ~ 75%, atmospheric pressure 86kPa ~ 106kPa. In case of dispute over test results, testing may be conducted under the following conditions: ambient temperature 24±1°C, relative humidity 60% ~ 67%, atmospheric pressure 86kPa ~ 106kPa.