Gyunrui R6RS025821C160MR0XX
| Manufacturer | GyunruiAsian Brands |
| MPN | R6RS025821C160MR0XX |
| LCSC Part # | C53237849 |
| Packaging | Through Hole,D6.3xL16mm |
| Customer # | |
| Key Attributes | 820uF 25V 3.22A@100kHz ±20% Through Hole,D6.3xL16mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Gyunrui | |
| Packaging | Through Hole,D6.3xL16mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 820uF | |
| Height - Seated (Max) | 16mm | |
| Voltage Rating | 25V | |
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Ripple Current | 3.22A@100kHz | |
| Pin Spacing | 2.5mm | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Solid Polymer Capacitor, RS 820uF±20%/25V/Φ6.3×16/105℃/2KH
In-Stock: 1,980
1,980 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1666$ 0.1583 | $ 0.79 |
| 50+ | $ 0.1331$ 0.1265 | $ 6.33 |
| 150+ | $ 0.1187$ 0.1128 | $ 16.92 |
| 1,000+ | $ 0.1008$ 0.0958 | $ 95.80 |
| 2,000+ | $ 0.0928$ 0.0882 | $ 176.40 |
| 5,000+ | $ 0.088$ 0.0836 | $ 418.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Gyunrui | |
| Packaging | Through Hole,D6.3xL16mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 820uF | |
| Height - Seated (Max) | 16mm | |
| Voltage Rating | 25V | |
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Ripple Current | 3.22A@100kHz | |
| Pin Spacing | 2.5mm | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Solid Polymer Capacitor, RS 820uF±20%/25V/Φ6.3×16/105℃/2KH
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



