LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Gyunrui R6RS050221D160MR0XX product image
  • R6RS050221D160MR0XX thumbnail 1
  • R6RS050221D160MR0XX thumbnail 2
  • R6RS050221D160MR0XX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Gyunrui R6RS050221D160MR0XXRoHS

Manufacturer
GyunruiAsian Brands
MPN
R6RS050221D160MR0XX
LCSC Part #
C53237848
Packaging
Through Hole,D8xL16mm
Customer #
Key Attributes
220uF 50V 2.6A@100kHz ±20% Through Hole,D8xL16mm Aluminum - Polymer Capacitors RoHS
Datasheetpdf iconGyunrui R6RS050221D160MR0XX
In-Stock: 1,935
1,935 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3094$ 0.2940$ 1.47
50+$ 0.2471$ 0.2348$ 11.74
150+$ 0.2205$ 0.2095$ 31.43
500+$ 0.1872$ 0.1779$ 88.95
2,500+$ 0.1724$ 0.1638$ 409.50
5,000+$ 0.1635$ 0.1554$ 777.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum - Polymer Capacitors
ManufacturerGyunrui
PackagingThrough Hole,D8xL16mm
Lifetime2000hrs@105℃
Capacitance220uF
Height - Seated (Max)16mm
Voltage Rating50V
Operating Temperature-55℃~+105℃
Diameter8mm
Ripple Current2.6A@100kHz
Pin Spacing2.5mm
Tolerance±20%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

Solid Polymer Capacitor, RS 220uF±20%/50V/Φ8×16/105℃/2KH. The operating temperature range is the ambient temperature range within which the capacitor can operate reliably over an extended period under rated working voltage conditions: -55℃~+105℃. Unless otherwise specified, the standard testing and inspection environmental conditions are: ambient temperature 15℃~35℃, relative humidity 45%~75%, atmospheric pressure 86kpa~106kpa. In case of dispute over test results, testing may be conducted under the following conditions: ambient temperature 24±1℃, relative humidity 60%~67%, atmospheric pressure 86kpa~106kpa. Straight-lead products in plastic bag packaging are applicable to bulk items of Φ5~Φ10.