Gyunrui R6RS035221C120MR0XX
| Manufacturer | GyunruiAsian Brands |
| MPN | R6RS035221C120MR0XX |
| LCSC Part # | C53237847 |
| Packaging | Through Hole,D6.3xL12mm |
| Customer # | |
| Key Attributes | 220uF 35V 2.6A@100kHz ±20% Through Hole,D6.3xL12mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Gyunrui | |
| Packaging | Through Hole,D6.3xL12mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 220uF | |
| Height - Seated (Max) | 12mm | |
| Voltage Rating | 35V | |
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Ripple Current | 2.6A@100kHz | |
| Pin Spacing | 2.5mm | |
| Tolerance | ±20% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Solid polymer capacitor, capacitance 220uF, tolerance ±20%, voltage 35V, dimensions Φ6.3×12, operating temperature 105℃, frequency 2KHz. Full-series product construction: nail winding (riveting lead pins onto anode foil and cathode foil, separating anode foil and cathode foil with electrolytic paper, then winding) → spot welding → formation → impregnation → polymerization → assembly → marking → aging. The operating temperature range is the ambient temperature range within which the capacitor can operate reliably over an extended period under rated working voltage conditions: -55℃~+105℃.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.143$ 0.1359 | $ 0.68 |
| 50+ | $ 0.1148$ 0.1091 | $ 5.46 |
| 150+ | $ 0.1008$ 0.0958 | $ 14.37 |
| 1,000+ | $ 0.0902$ 0.0857 | $ 85.70 |
| 2,000+ | $ 0.0818$ 0.0778 | $ 155.60 |
| 5,000+ | $ 0.0776$ 0.0738 | $ 369.00 |
Standard Packaging1000/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Gyunrui | |
| Packaging | Through Hole,D6.3xL12mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 220uF | |
| Height - Seated (Max) | 12mm | |
| Voltage Rating | 35V | |
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Ripple Current | 2.6A@100kHz | |
| Pin Spacing | 2.5mm | |
| Tolerance | ±20% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Solid polymer capacitor, capacitance 220uF, tolerance ±20%, voltage 35V, dimensions Φ6.3×12, operating temperature 105℃, frequency 2KHz. Full-series product construction: nail winding (riveting lead pins onto anode foil and cathode foil, separating anode foil and cathode foil with electrolytic paper, then winding) → spot welding → formation → impregnation → polymerization → assembly → marking → aging. The operating temperature range is the ambient temperature range within which the capacitor can operate reliably over an extended period under rated working voltage conditions: -55℃~+105℃.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



