LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Gyunrui R6RS035681F160MR0XX product image
  • R6RS035681F160MR0XX thumbnail 1
  • R6RS035681F160MR0XX thumbnail 2
  • R6RS035681F160MR0XX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Gyunrui R6RS035681F160MR0XXRoHS

Manufacturer
GyunruiAsian Brands
MPN
R6RS035681F160MR0XX
LCSC Part #
C53237846
Packaging
Through Hole,D10xL16mm
Customer #
Key Attributes
680uF 35V 4.3A@100kHz ±20% Through Hole,D10xL16mm Aluminum - Polymer Capacitors RoHS
Datasheetpdf iconGyunrui R6RS035681F160MR0XX
In-Stock: 2,075
2,075 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2975$ 0.2827$ 1.41
50+$ 0.2376$ 0.2258$ 11.29
300+$ 0.212$ 0.2014$ 60.42
600+$ 0.18$ 0.1710$ 102.60
2,400+$ 0.1657$ 0.1575$ 378.00
5,100+$ 0.1572$ 0.1494$ 761.94
Standard Packaging300/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum - Polymer Capacitors
ManufacturerGyunrui
PackagingThrough Hole,D10xL16mm
Lifetime2000hrs@105℃
Capacitance680uF
Height - Seated (Max)16mm
Voltage Rating35V
Operating Temperature-55℃~+105℃
Diameter10mm
Ripple Current4.3A@100kHz
Pin Spacing5mm
Tolerance±20%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging300
Sales UnitPiece

Introduction

AI Translation

Solid polymer capacitor, RS 680uF/±20%/35V/Φ10×16/105℃/2KHz. The operating temperature range is the ambient temperature range within which the capacitor can operate reliably over an extended period under rated working voltage: -55℃ ~ +105℃. Standard test and inspection environmental conditions: ambient temperature 15℃ ~ 35℃, relative humidity 45% ~ 75%, atmospheric pressure 86kPa ~ 106kPa; in case of dispute over test results, testing shall be conducted at ambient temperature 24±1℃, relative humidity 60% ~ 67%, atmospheric pressure 86kPa ~ 106kPa. Straight-lead products in plastic bag packaging are applicable for bulk items with Φ5 ~ Φ10.