Gyunrui R6RS025152F160MR0XX
| Manufacturer | GyunruiAsian Brands |
| MPN | R6RS025152F160MR0XX |
| LCSC Part # | C53237845 |
| Packaging | Through Hole,D10xL16mm |
| Customer # | |
| Key Attributes | 1500uF 25V 4.5A@100kHz ±20% Through Hole,D10xL16mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Gyunrui | |
| Packaging | Through Hole,D10xL16mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 1500uF | |
| Height - Seated (Max) | 16mm | |
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm | |
| Pin Spacing | 5mm | |
| Ripple Current | 4.5A@100kHz | |
| Tolerance | ±20% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Solid-state polymer capacitor, RS 1500uF/±20%/25V/Φ10×16/105℃/2KH. The operating temperature range is the ambient temperature range within which the capacitor can operate reliably over an extended period under rated working voltage: -55°C ~ +105°C. Unless otherwise specified, the standard test and inspection environmental conditions are: ambient temperature 15°C ~ 35°C, relative humidity 45% ~ 75%, atmospheric pressure 86kpa ~ 106kpa; in case of dispute over test results, testing may be conducted under the following conditions: ambient temperature 24±1°C, relative humidity 60% ~ 67%, atmospheric pressure 86kpa ~ 106kpa.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4371$ 0.4153 | $ 0.42 |
| 10+ | $ 0.35$ 0.3325 | $ 3.33 |
| 30+ | $ 0.312$ 0.2964 | $ 8.89 |
| 300+ | $ 0.2645$ 0.2513 | $ 75.39 |
| 600+ | $ 0.2439$ 0.2318 | $ 139.08 |
| 900+ | $ 0.2312$ 0.2197 | $ 197.73 |
Standard Packaging300/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Gyunrui | |
| Packaging | Through Hole,D10xL16mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 1500uF | |
| Height - Seated (Max) | 16mm | |
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm | |
| Pin Spacing | 5mm | |
| Ripple Current | 4.5A@100kHz | |
| Tolerance | ±20% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Solid-state polymer capacitor, RS 1500uF/±20%/25V/Φ10×16/105℃/2KH. The operating temperature range is the ambient temperature range within which the capacitor can operate reliably over an extended period under rated working voltage: -55°C ~ +105°C. Unless otherwise specified, the standard test and inspection environmental conditions are: ambient temperature 15°C ~ 35°C, relative humidity 45% ~ 75%, atmospheric pressure 86kpa ~ 106kpa; in case of dispute over test results, testing may be conducted under the following conditions: ambient temperature 24±1°C, relative humidity 60% ~ 67%, atmospheric pressure 86kpa ~ 106kpa.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



