Gyunrui R6RS050221F120MR0XX
| Manufacturer | GyunruiAsian Brands |
| MPN | R6RS050221F120MR0XX |
| LCSC Part # | C53237842 |
| Packaging | Through Hole,D10xL12mm |
| Customer # | |
| Key Attributes | 220uF 50V 3.2A@100kHz ±20% Through Hole,D10xL12mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Gyunrui | |
| Packaging | Through Hole,D10xL12mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 220uF | |
| Height - Seated (Max) | 12mm | |
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm | |
| Ripple Current | 3.2A@100kHz | |
| Pin Spacing | 5mm | |
| Tolerance | ±20% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Solid Polymer Capacitor, RS 220uF±20%/50V/Φ10×12/105℃/2KH. The operating temperature range is the ambient temperature range within which the capacitor can operate reliably over extended periods under rated working voltage conditions: -55℃~+105℃. Unless otherwise specified, the standard test and inspection environmental conditions are: ambient temperature 15℃~35℃, relative humidity 45%~75%, atmospheric pressure 86kpa~106kpa; in case of disputes over test results, testing may be conducted under conditions of ambient temperature 24±1℃, relative humidity 60%~67%, and atmospheric pressure 86kpa~106kpa.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3333$ 0.3167 | $ 1.58 |
| 50+ | $ 0.2662$ 0.2529 | $ 12.65 |
| 300+ | $ 0.2375$ 0.2257 | $ 67.71 |
| 600+ | $ 0.2016$ 0.1916 | $ 114.96 |
| 2,400+ | $ 0.1857$ 0.1765 | $ 423.60 |
| 5,100+ | $ 0.1761$ 0.1673 | $ 853.23 |
Standard Packaging300/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Gyunrui | |
| Packaging | Through Hole,D10xL12mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 220uF | |
| Height - Seated (Max) | 12mm | |
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 10mm | |
| Ripple Current | 3.2A@100kHz | |
| Pin Spacing | 5mm | |
| Tolerance | ±20% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Solid Polymer Capacitor, RS 220uF±20%/50V/Φ10×12/105℃/2KH. The operating temperature range is the ambient temperature range within which the capacitor can operate reliably over extended periods under rated working voltage conditions: -55℃~+105℃. Unless otherwise specified, the standard test and inspection environmental conditions are: ambient temperature 15℃~35℃, relative humidity 45%~75%, atmospheric pressure 86kpa~106kpa; in case of disputes over test results, testing may be conducted under conditions of ambient temperature 24±1℃, relative humidity 60%~67%, and atmospheric pressure 86kpa~106kpa.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

