Gyunrui R6RS016681C110MR0XX
| Manufacturer | GyunruiAsian Brands |
| MPN | R6RS016681C110MR0XX |
| LCSC Part # | C53237841 |
| Packaging | Through Hole,D6.3xL11mm |
| Customer # | |
| Key Attributes | 680uF 16V 3.2A@100kHz ±20% Through Hole,D6.3xL11mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Gyunrui | |
| Packaging | Through Hole,D6.3xL11mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 680uF | |
| Height - Seated (Max) | 11mm | |
| Voltage Rating | 16V | |
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Ripple Current | 3.2A@100kHz | |
| Pin Spacing | 2.5mm | |
| Tolerance | ±20% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Solid polymer electrolytic capacitor, 680uF, ±20%, 16V, dimensions Φ6.3×12, operating temperature 105℃, frequency 2KHz. The operating temperature range refers to the ambient temperature range within which the capacitor can operate reliably over extended periods under rated working voltage conditions: -55℃~+105℃. Standard test and inspection environmental conditions: ambient temperature 15℃~35℃, relative humidity 45%~75%, atmospheric pressure 86kPa~106kPa; in case of disputes regarding test results, testing may be conducted under conditions of ambient temperature 24±1℃, relative humidity 60%~67%, atmospheric pressure 86kPa~106kPa. Plastic bag packaging for straight-lead products is applicable to bulk components of Φ5~Φ10.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1005$ 0.0955 | $ 0.48 |
| 50+ | $ 0.0807$ 0.0767 | $ 3.84 |
| 150+ | $ 0.0708$ 0.0673 | $ 10.10 |
| 1,000+ | $ 0.0634$ 0.0603 | $ 60.30 |
| 2,000+ | $ 0.0575$ 0.0547 | $ 109.40 |
| 5,000+ | $ 0.0545$ 0.0518 | $ 259.00 |
Standard Packaging1000/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Gyunrui | |
| Packaging | Through Hole,D6.3xL11mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 680uF | |
| Height - Seated (Max) | 11mm | |
| Voltage Rating | 16V | |
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Ripple Current | 3.2A@100kHz | |
| Pin Spacing | 2.5mm | |
| Tolerance | ±20% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Solid polymer electrolytic capacitor, 680uF, ±20%, 16V, dimensions Φ6.3×12, operating temperature 105℃, frequency 2KHz. The operating temperature range refers to the ambient temperature range within which the capacitor can operate reliably over extended periods under rated working voltage conditions: -55℃~+105℃. Standard test and inspection environmental conditions: ambient temperature 15℃~35℃, relative humidity 45%~75%, atmospheric pressure 86kPa~106kPa; in case of disputes regarding test results, testing may be conducted under conditions of ambient temperature 24±1℃, relative humidity 60%~67%, atmospheric pressure 86kPa~106kPa. Plastic bag packaging for straight-lead products is applicable to bulk components of Φ5~Φ10.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



