Gyunrui R6RS025681R140MR0XX
| Manufacturer |
Gyunrui
Asian Brands |
| Mfr. Part # | R6RS025681R140MR0XX |
| LCSC Part # | C53237830 |
| Package | Through Hole,D6.5xL14mm |
| Customer # | |
| Description | 25V 680uF 3.04A@100kHz ±20% Through Hole,D6.5xL14mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Gyunrui | |
| Package | Through Hole,D6.5xL14mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
3,000
3,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1666 | $ 0.83 |
50+ | $ 0.1331 | $ 6.66 |
150+ | $ 0.1187 | $ 17.81 |
1,000+ | $ 0.1008 | $ 100.80 |
2,000+ | $ 0.0928 | $ 185.60 |
5,000+ | $ 0.088 | $ 440.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$