LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MetalLions MTQH121260S100MGT product image
  • MTQH121260S100MGT thumbnail 1
  • MTQH121260S100MGT thumbnail 2
  • MTQH121260S100MGT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MetalLions MTQH121260S100MGTRoHS

Manufacturer
MetalLionsAsian Brands
MPN
MTQH121260S100MGT
LCSC Part #
C53235266
Packaging
SMD,12.2x12mm
Customer #
Key Attributes
15A 10uH ±20% 15A 10mΩ SMD,12.2x12mm Fixed Inductors RoHS
Datasheetpdf iconMetalLions MTQH121260S100MGT
In-Stock: 271
271 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3793$ 1.3104$ 1.31
10+$ 1.1489$ 1.0915$ 10.92
30+$ 1.0223$ 0.9712$ 29.14
100+$ 0.8795$ 0.8356$ 83.56
500+$ 0.8162$ 0.7754$ 387.70
1,000+$ 0.787$ 0.7477$ 747.70
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerMetalLions
PackagingSMD,12.2x12mm
Current Rating15A
Inductance10uH
Tolerance±20%
Current - Saturation(Isat)15A
DC Resistance(DCR)10mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece