LKWIC LKM4622B
| Manufacturer |
LKWIC
Asian Brands |
| Mfr. Part # | LKM4622B |
| LCSC Part # | C53233027 |
| Package | BGA-25(6.3x6.3) |
| Customer # | |
| Description | Buck 1MHz Adjustable 600mV~5.5V 3A BGA-25(6.3x6.3) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | LKWIC | |
| Package | BGA-25(6.3x6.3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 240 |
| Sales Unit | Piece |
In-Stock:
195
195
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 17.3772 | $ 17.38 |
10+ | $ 16.5754 | $ 165.75 |
30+ | $ 15.1872 | $ 455.62 |
100+ | $ 13.9751 | $ 1397.51 |
Standard Packaging 240/Full
Tray | ||
Better price for more quantity?
$