LKWIC LKP698SD
| Manufacturer | LKWICAsian Brands |
| MPN | LKP698SD |
| LCSC Part # | C53233026 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 10V ±0.1% 13.5V~36V 10mA Fixed DIP-8 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | LKWIC | |
| Packaging | DIP-8 | |
| Output Voltage | 10V | |
| Quiescent Current | 2mA | |
| Tolerance | ±0.1% | |
| Voltage - Supply | 13.5V~36V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 4uVp-p | |
| Output Current | 10mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Fixed |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LKP698xD is a 10V precision voltage reference utilizing a buried zener approach, offering lower noise and drift than bandgap references. It integrates a startup circuit, a bandgap reference with second-order curvature correction, a constant current source, an error amplifier, and overcurrent protection. A noise reduction pin is also provided to further attenuate the noise generated by the buried zener diode. The series is available in two accuracy grades, offering users versatile options for different application environments.
Features
- Input voltage range: 13.5V~36V
- Output voltage: 10V
- Output current: 10mA
- Standard accuracy (S grade): ±0.1%
- High accuracy (T grade): ±0.05%
- Temperature coefficient (S grade): 10ppm/℃ (max)
- Temperature coefficient (T grade): 5ppm/℃ (max)
- Low noise: 100nV/√Hz
- Operating temperature: -40℃~+85℃
- Package: DIP8 (6.35mm×9.25mm×4.10mm), plastic encapsulation
Applications
- High-resolution data acquisition systems
- Medical and healthcare
- High-precision current limiters
- Handheld devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.6349 | $ 12.63 |
| 10+ | $ 10.8946 | $ 108.95 |
| 50+ | $ 9.8334 | $ 491.67 |
| 100+ | $ 8.9436 | $ 894.36 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | LKWIC | |
| Packaging | DIP-8 | |
| Output Voltage | 10V | |
| Quiescent Current | 2mA | |
| Tolerance | ±0.1% | |
| Voltage - Supply | 13.5V~36V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 4uVp-p | |
| Output Current | 10mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Fixed |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LKP698xD is a 10V precision voltage reference utilizing a buried zener approach, offering lower noise and drift than bandgap references. It integrates a startup circuit, a bandgap reference with second-order curvature correction, a constant current source, an error amplifier, and overcurrent protection. A noise reduction pin is also provided to further attenuate the noise generated by the buried zener diode. The series is available in two accuracy grades, offering users versatile options for different application environments.
Features
- Input voltage range: 13.5V~36V
- Output voltage: 10V
- Output current: 10mA
- Standard accuracy (S grade): ±0.1%
- High accuracy (T grade): ±0.05%
- Temperature coefficient (S grade): 10ppm/℃ (max)
- Temperature coefficient (T grade): 5ppm/℃ (max)
- Low noise: 100nV/√Hz
- Operating temperature: -40℃~+85℃
- Package: DIP8 (6.35mm×9.25mm×4.10mm), plastic encapsulation
Applications
- High-resolution data acquisition systems
- Medical and healthcare
- High-precision current limiters
- Handheld devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

