LKWIC LKP697SS
| Manufacturer | LKWICAsian Brands |
| MPN | LKP697SS |
| LCSC Part # | C53233025 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 5V ±0.2% 10.8V~36V 10mA Fixed SOP-8 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | LKWIC | |
| Packaging | SOP-8 | |
| Output Voltage | 5V | |
| Quiescent Current | 2mA | |
| Tolerance | ±0.2% | |
| Voltage - Supply | 10.8V~36V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 4uVp-p | |
| Output Current | 10mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Fixed |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LKP697xS is a 5V precision voltage reference utilizing a buried Zener approach, offering lower noise and drift than bandgap references. The device also features a noise reduction pin to further reduce the noise level generated by the buried Zener diode. The LKP697xS is available in two accuracy grades (S_0.2% and T_0.05%), providing users with multiple options for different application environments. This series is a precision voltage reference designed primarily to provide a stable reference for high-precision signal acquisition applications. It cannot deliver the high drive capability of an LDO and is not recommended for use as a device power supply driver.
Features
- Input voltage range: 10.8V~36V; Output voltage: 5V; Output current: 10mA
- Low accuracy S grade: ±0.2%
- High accuracy T grade: ±0.05%
- Temperature coefficient (S grade): 20ppm/℃ (max)
- Temperature coefficient (T grade): 10ppm/℃ (max)
- Low noise: 100nV/√Hz
- Operating temperature: -40℃~+85℃
- Package: SOP8 (4.90mm×6.00mm×1.75mm), plastic encapsulation
Applications
- High-resolution data acquisition systems
- Medical and healthcare
- High-precision current limiters
- Handheld devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.8449 | $ 6.84 |
| 10+ | $ 5.9016 | $ 59.02 |
| 30+ | $ 5.3263 | $ 159.79 |
| 100+ | $ 4.8452 | $ 484.52 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | LKWIC | |
| Packaging | SOP-8 | |
| Output Voltage | 5V | |
| Quiescent Current | 2mA | |
| Tolerance | ±0.2% | |
| Voltage - Supply | 10.8V~36V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 4uVp-p | |
| Output Current | 10mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Fixed |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LKP697xS is a 5V precision voltage reference utilizing a buried Zener approach, offering lower noise and drift than bandgap references. The device also features a noise reduction pin to further reduce the noise level generated by the buried Zener diode. The LKP697xS is available in two accuracy grades (S_0.2% and T_0.05%), providing users with multiple options for different application environments. This series is a precision voltage reference designed primarily to provide a stable reference for high-precision signal acquisition applications. It cannot deliver the high drive capability of an LDO and is not recommended for use as a device power supply driver.
Features
- Input voltage range: 10.8V~36V; Output voltage: 5V; Output current: 10mA
- Low accuracy S grade: ±0.2%
- High accuracy T grade: ±0.05%
- Temperature coefficient (S grade): 20ppm/℃ (max)
- Temperature coefficient (T grade): 10ppm/℃ (max)
- Low noise: 100nV/√Hz
- Operating temperature: -40℃~+85℃
- Package: SOP8 (4.90mm×6.00mm×1.75mm), plastic encapsulation
Applications
- High-resolution data acquisition systems
- Medical and healthcare
- High-precision current limiters
- Handheld devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

