LKWIC LKP692TT
| Manufacturer | LKWICAsian Brands |
| MPN | LKP692TT |
| LCSC Part # | C53233023 |
| Packaging | TO-5-3 |
| Customer # | |
| Key Attributes | 10V ±0.1% 13V~30V 5mA Fixed TO-5-3 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | LKWIC | |
| Packaging | TO-5-3 | |
| Output Voltage | 10V | |
| Quiescent Current | 1mA | |
| Tolerance | ±0.1% | |
| Voltage - Supply | 13V~30V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 40uVp-p | |
| Output Current | 5mA | |
| Features | Temperature compensation control | |
| Noise - 10Hz to 10kHz | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 105 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 201
201 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 16.6814 | $ 16.68 |
| 10+ | $ 15.9126 | $ 159.13 |
| 30+ | $ 14.5779 | $ 437.34 |
| 105+ | $ 13.4162 | $ 1408.70 |
Standard Packaging105/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | LKWIC | |
| Packaging | TO-5-3 | |
| Output Voltage | 10V | |
| Quiescent Current | 1mA | |
| Tolerance | ±0.1% | |
| Voltage - Supply | 13V~30V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 40uVp-p | |
| Output Current | 5mA | |
| Features | Temperature compensation control | |
| Noise - 10Hz to 10kHz | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 105 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

