LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 85202-1 product image
  • 85202-1 thumbnail 1
  • 85202-1 thumbnail 2
  • 85202-1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 85202-1RoHS

Manufacturer
MPN
85202-1
LCSC Part #
C532293
Packaging
P=6mm
Customer #
Key Attributes
CONN HOUSING 2POS SINGLE ROW
Datasheetpdf iconTE Connectivity 85202-1
Custom CablesMOQ 1pc
In-Stock: 1,800
1,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5795$ 0.58
10+$ 0.4716$ 4.72
30+$ 0.4185$ 12.56
100+$ 0.3638$ 36.38
500+$ 0.3332$ 166.60
1,000+$ 0.3155$ 315.50
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=6mm
Pitch-
With WingsWithout Fins
Reference Series-
Pins Structure1x2P
Number of Rows1
Plastic MaterialGlass-Fiber Reinforced PBT
ColorBlack
Number of PINs Per Row2
Row Spacing-
Operating Temperature-40℃~+130℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.