HOAUC HYCW175-USBA09-124B
| Manufacturer | HOAUCAsian Brands |
| MPN | HYCW175-USBA09-124B |
| LCSC Part # | C53224247 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | USB 3.0 SMD USB, DVI, HDMI Connector Adapters RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | HOAUC | |
| Packaging | SMD | |
| Protocol Standard | USB 3.0 | |
| Mounting Type | Surface Mount, Right Angle | |
| Connector Type | Type-A | |
| Detection color | Black | |
| Gender | Female | |
| Connect-Disconnect Life | 5,000 cycles | |
| Number of Ports | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 260 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8371 | $ 0.84 |
| 10+ | $ 0.6759 | $ 6.76 |
| 30+ | $ 0.5945 | $ 17.84 |
| 260+ | $ 0.5147 | $ 133.82 |
| 520+ | $ 0.4658 | $ 242.22 |
| 1,040+ | $ 0.4414 | $ 459.06 |
Standard Packaging260/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | HOAUC | |
| Packaging | SMD | |
| Protocol Standard | USB 3.0 | |
| Mounting Type | Surface Mount, Right Angle | |
| Connector Type | Type-A | |
| Detection color | Black | |
| Gender | Female | |
| Connect-Disconnect Life | 5,000 cycles | |
| Number of Ports | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 260 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



