LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SAE 1RC0603F4702 product image
  • 1RC0603F4702 thumbnail 1
  • 1RC0603F4702 thumbnail 2
  • 1RC0603F4702 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SAE 1RC0603F4702RoHS

Manufacturer
SAEAsian Brands
MPN
1RC0603F4702
LCSC Part #
C53224206
Packaging
0603
Customer #
Key Attributes
47kΩ 100mW 75V Thick Film Resistor ±100ppm/℃ ±1% 0603 Chip Resistor - Surface Mount RoHS
Datasheetpdf iconSAE 1RC0603F4702
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0014$ 0.14
1,000+$ 0.001$ 1.00
5,000+$ 0.0009$ 4.50
10,000+$ 0.0008$ 8.00
50,000+$ 0.0007$ 35.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSAE
Packaging0603
Resistance47kΩ
Power(Watts)100mW
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece