DGCX MPE223J2GB030C030ZR
| Manufacturer | DGCXAsian Brands |
| MPN | MPE223J2GB030C030ZR |
| LCSC Part # | C53224155 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | ±5% 400V 22nF -55℃~+105℃ Metalized polyester film Through Hole,P=7.5mm Thin Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | DGCX | |
| Packaging | Through Hole,P=7.5mm | |
| Tolerance | ±5% | |
| Voltage Rating | 400V | |
| Capacitance | 22nF | |
| Operating Temperature | -55℃~+105℃ | |
| Dielectric Material | Metalized polyester film |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0241 | $ 0.24 |
| 100+ | $ 0.0236 | $ 2.36 |
| 300+ | $ 0.0233 | $ 6.99 |
| 1,000+ | $ 0.0229 | $ 22.90 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | DGCX | |
| Packaging | Through Hole,P=7.5mm | |
| Tolerance | ±5% | |
| Voltage Rating | 400V | |
| Capacitance | 22nF | |
| Operating Temperature | -55℃~+105℃ | |
| Dielectric Material | Metalized polyester film |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

