LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DGCX PPN871J2EB040C3F0ZR product image
Images for reference only

DGCX PPN871J2EB040C3F0ZRRoHS

Manufacturer
DGCXAsian Brands
MPN
PPN871J2EB040C3F0ZR
LCSC Part #
C53224147
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
870pF 250V -40℃~+105℃ ±5% Through Hole,P=7.5mm Film Capacitors RoHS
Datasheetpdf iconDGCX PPN871J2EB040C3F0ZR
In-Stock: 980
980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0328$ 0.33
100+$ 0.0322$ 3.22
300+$ 0.0317$ 9.51
1,000+$ 0.0313$ 31.30
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerDGCX
PackagingThrough Hole,P=7.5mm
Capacitance870pF
Voltage Rating250V
Operating Temperature-40℃~+105℃
Tolerance±5%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece