LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DGCX MPP104J3AD080B200ZR product image
Images for reference only

DGCX MPP104J3AD080B200ZRRoHS

Manufacturer
DGCXAsian Brands
MPN
MPP104J3AD080B200ZR
LCSC Part #
C53224146
Packaging
Through Hole,P=15mm
Customer #
Key Attributes
100nF 1kV -40℃~+105℃ ±5% Through Hole,P=15mm Film Capacitors RoHS
Datasheetpdf iconDGCX MPP104J3AD080B200ZR
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0766$ 0.38
50+$ 0.075$ 3.75
150+$ 0.0739$ 11.09
500+$ 0.0729$ 36.45
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerDGCX
PackagingThrough Hole,P=15mm
Capacitance100nF
Voltage Rating1kV
Operating Temperature-40℃~+105℃
Tolerance±5%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece