LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DGCX MPE223J2JB050C030ZR product image
Images for reference only

DGCX MPE223J2JB050C030ZRRoHS

Manufacturer
DGCXAsian Brands
MPN
MPE223J2JB050C030ZR
LCSC Part #
C53224144
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
±5% 630V 22nF -55℃~+125℃ Metalized polyester film Through Hole,P=7.5mm Thin Film Capacitors RoHS
Datasheetpdf iconDGCX MPE223J2JB050C030ZR
In-Stock: 770
770 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0263$ 0.26
100+$ 0.0257$ 2.57
300+$ 0.0254$ 7.62
1,000+$ 0.025$ 25.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Thin Film Capacitors
ManufacturerDGCX
PackagingThrough Hole,P=7.5mm
Tolerance±5%
Voltage Rating630V
Capacitance22nF
Operating Temperature-55℃~+125℃
Dielectric MaterialMetalized polyester film

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece