LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DGCX NTC5D-11MTBF2FG product image
Images for reference only

DGCX NTC5D-11MTBF2FGRoHS

Manufacturer
DGCXAsian Brands
MPN
NTC5D-11MTBF2FG
LCSC Part #
C53224139
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
5Ω 4A 2700K ±20% ±10% Through Hole,P=7.5mm NTC Thermistors RoHS
Datasheetpdf iconDGCX NTC5D-11MTBF2FG
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0406$ 0.41
100+$ 0.0397$ 3.97
300+$ 0.0391$ 11.73
1,000+$ 0.0385$ 38.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/NTC Thermistors
ManufacturerDGCX
PackagingThrough Hole,P=7.5mm
Height-
Resistance @ 25℃
Width5.5mm
Operating Temperature-40℃~+200℃
Pitch7.5mm
B Constant (25℃/100℃)-
Length-
Steady State Current (Max)4A
B Constant (25℃/75℃)-
B Constant (25℃/50℃)2700K
Resistance Tolerance±20%
Power(Watts)-
Diameter (φD)13mm
Thermal Time Constant55s
B Constant (25℃/85℃)-
B Constant Tolerance±10%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Compact size, high power, strong surge current suppression
  • Fast response, high reliability, long service life
  • High material constant (B value), low residual resistance
  • Wide operating range, complete product series

Applications

AI Translation
  • Switching power supplies, adapters
  • Converters, LED driver circuits
  • Electronic ballasts, electric heaters
  • Motors
  • Filament protection for CRTs, monitors, incandescent lamps, and other lighting fixtures