LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sunltech SLO322520T4R7MTT product image
  • SLO322520T4R7MTT thumbnail 1
  • SLO322520T4R7MTT thumbnail 2
  • SLO322520T4R7MTT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Sunltech SLO322520T4R7MTTRoHS

Manufacturer
MPN
SLO322520T4R7MTT
LCSC Part #
C53224124
Packaging
1210
Customer #
Key Attributes
3A 4.7uH ±20% 81mΩ 3A Molded Inductor 1210 Fixed Inductors RoHS
Datasheetpdf iconSunltech SLO322520T4R7MTT
In-Stock: 70
70 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1488$ 0.74
50+$ 0.1191$ 5.96
150+$ 0.1042$ 15.63
500+$ 0.0931$ 46.55
3,000+$ 0.0842$ 252.60
6,000+$ 0.0797$ 478.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerSunltech
Packaging1210
Current Rating3A
Inductance4.7uH
Tolerance±20%
DC Resistance(DCR)81mΩ
Current - Saturation(Isat)3A
TypeMolded Inductor

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece