LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
22% OFF
FG FG-PM2.54-2-16PW-H8.5 product image
  • FG-PM2.54-2-16PW-H8.5 thumbnail 1
  • FG-PM2.54-2-16PW-H8.5 thumbnail 2
  • FG-PM2.54-2-16PW-H8.5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FG FG-PM2.54-2-16PW-H8.5RoHS

Manufacturer
FGAsian Brands
MPN
FG-PM2.54-2-16PW-H8.5
LCSC Part #
C53224108
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
3A 16P -40℃~+105℃ Right Angle 8.5mm 2x16P 2.54mm Side 2 2.54mm Square Hole Through Hole,Right Angle,P=2.54mm Headers, Receptacles, Female Sockets RoHS
Datasheetpdf iconFG FG-PM2.54-2-16PW-H8.5
Custom CablesMOQ 1pc
In-Stock: 140
140 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5542$ 0.4323$ 0.43
10+$ 0.4494$ 0.3506$ 3.51
28+$ 0.397$ 0.3097$ 8.67
98+$ 0.3446$ 0.2688$ 26.34
504+$ 0.3128$ 0.2440$ 122.98
994+$ 0.2969$ 0.2316$ 230.21
Standard Packaging14/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerFG
PackagingThrough Hole,Right Angle,P=2.54mm
Current Rating3A
Number of Positions16P
PIN Length3.2mm
Voltage Rating1kV
Operating Temperature-40℃~+105℃
Mounting TypeRight Angle
Insulation Height8.5mm
Holes Structure2x16P
Pitch2.54mm
Holes DirectionSide
Number of Rows2
Contact PlatingGold
Row Spacing2.54mm
Circular Hole / Square HoleSquare Hole
Contact MaterialBrass

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging14
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.