LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
22% OFF
FG FG-PM2.54-1-13PW-H8.5 product image
  • FG-PM2.54-1-13PW-H8.5 thumbnail 1
  • FG-PM2.54-1-13PW-H8.5 thumbnail 2
  • FG-PM2.54-1-13PW-H8.5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FG FG-PM2.54-1-13PW-H8.5RoHS

Manufacturer
FGAsian Brands
MPN
FG-PM2.54-1-13PW-H8.5
LCSC Part #
C53224093
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
3A 13P -40℃~+105℃ Right Angle 8.5mm 1x13P 2.54mm Side 1 Square Hole Through Hole,Right Angle,P=2.54mm Headers, Receptacles, Female Sockets RoHS
Datasheetpdf iconFG FG-PM2.54-1-13PW-H8.5
Custom CablesMOQ 1pc
In-Stock: 180
180 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
6+$ 0.3179$ 0.2480$ 1.49
60+$ 0.2515$ 0.1962$ 11.77
180+$ 0.223$ 0.1740$ 31.32
594+$ 0.1875$ 0.1463$ 86.90
3,006+$ 0.1717$ 0.1340$ 402.80
5,994+$ 0.1622$ 0.1266$ 758.84
Standard Packaging18/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerFG
PackagingThrough Hole,Right Angle,P=2.54mm
Current Rating3A
Number of Positions13P
PIN Length3.2mm
Voltage Rating1kV
Operating Temperature-40℃~+105℃
Mounting TypeRight Angle
Insulation Height8.5mm
Holes Structure1x13P
Pitch2.54mm
Holes DirectionSide
Number of Rows1
Contact PlatingGold
Circular Hole / Square HoleSquare Hole
Contact MaterialBrass

Additional Information

TypeDetails
Minimum6
Multiple6
Standard Packaging18
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.