FG FG-PM2.54-1-09PW-H8.5
| Manufacturer | FGAsian Brands |
| MPN | FG-PM2.54-1-09PW-H8.5 |
| LCSC Part # | C53224089 |
| Packaging | Through Hole,Right Angle,P=2.54mm |
| Customer # | |
| Key Attributes | 3A 9P -40℃~+105℃ Right Angle 8.5mm 1x9P 2.54mm Side 1 Square Hole Through Hole,Right Angle,P=2.54mm Headers, Receptacles, Female Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | FG | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Current Rating | 3A | |
| Number of Positions | 9P | |
| PIN Length | 3.2mm | |
| Voltage Rating | 1kV | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | Right Angle | |
| Insulation Height | 8.5mm | |
| Holes Structure | 1x9P | |
| Pitch | 2.54mm | |
| Holes Direction | Side | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Circular Hole / Square Hole | Square Hole | |
| Contact Material | Brass |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 13 |
| Multiple | 13 |
| Standard Packaging | 26 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 260
260 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 13+ | $ 0.2605$ 0.2032 | $ 2.64 |
| 130+ | $ 0.2061$ 0.1608 | $ 20.90 |
| 390+ | $ 0.1827$ 0.1426 | $ 55.61 |
| 1,300+ | $ 0.1536$ 0.1199 | $ 155.87 |
| 6,500+ | $ 0.1407$ 0.1098 | $ 713.70 |
| 13,000+ | $ 0.1329$ 0.1037 | $ 1348.10 |
Standard Packaging26/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | FG | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Current Rating | 3A | |
| Number of Positions | 9P | |
| PIN Length | 3.2mm | |
| Voltage Rating | 1kV | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | Right Angle | |
| Insulation Height | 8.5mm | |
| Holes Structure | 1x9P | |
| Pitch | 2.54mm | |
| Holes Direction | Side | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Circular Hole / Square Hole | Square Hole | |
| Contact Material | Brass |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 13 |
| Multiple | 13 |
| Standard Packaging | 26 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



