LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
22% OFF
FG FG-PM2.54-1-06PW-H8.5 product image
  • FG-PM2.54-1-06PW-H8.5 thumbnail 1
  • FG-PM2.54-1-06PW-H8.5 thumbnail 2
  • FG-PM2.54-1-06PW-H8.5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FG FG-PM2.54-1-06PW-H8.5RoHS

Manufacturer
FGAsian Brands
MPN
FG-PM2.54-1-06PW-H8.5
LCSC Part #
C53224087
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
3A 6P -40℃~+105℃ Right Angle 8.5mm 1x6P 2.54mm Side 1 Square Hole Through Hole,Right Angle,P=2.54mm Headers, Receptacles, Female Sockets RoHS
Datasheetpdf iconFG FG-PM2.54-1-06PW-H8.5
Custom CablesMOQ 1pc
In-Stock: 380
380 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
19+$ 0.2224$ 0.1735$ 3.30
190+$ 0.1756$ 0.1370$ 26.03
570+$ 0.1556$ 0.1214$ 69.20
1,900+$ 0.1306$ 0.1019$ 193.61
9,500+$ 0.1194$ 0.0932$ 885.40
19,000+$ 0.1128$ 0.0880$ 1672.00
Standard Packaging38/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerFG
PackagingThrough Hole,Right Angle,P=2.54mm
Current Rating3A
Number of Positions6P
PIN Length3.2mm
Voltage Rating1kV
Operating Temperature-40℃~+105℃
Mounting TypeRight Angle
Insulation Height8.5mm
Holes Structure1x6P
Pitch2.54mm
Holes DirectionSide
Number of Rows1
Contact PlatingGold
Circular Hole / Square HoleSquare Hole
Contact MaterialBrass

Additional Information

TypeDetails
Minimum19
Multiple19
Standard Packaging38
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.