LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
22% OFF
FG FG-PM2.54-1-05PW-H8.5 product image
  • FG-PM2.54-1-05PW-H8.5 thumbnail 1
  • FG-PM2.54-1-05PW-H8.5 thumbnail 2
  • FG-PM2.54-1-05PW-H8.5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FG FG-PM2.54-1-05PW-H8.5RoHS

Manufacturer
FGAsian Brands
MPN
FG-PM2.54-1-05PW-H8.5
LCSC Part #
C53224086
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
3A 5P -40℃~+105℃ Right Angle 8.5mm 1x5P 2.54mm Side 1 Square Hole Through Hole,Right Angle,P=2.54mm Headers, Receptacles, Female Sockets RoHS
Datasheetpdf iconFG FG-PM2.54-1-05PW-H8.5
Custom CablesMOQ 1pc
In-Stock: 437
437 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
23+$ 0.203$ 0.1584$ 3.64
230+$ 0.1606$ 0.1253$ 28.82
690+$ 0.1425$ 0.1112$ 76.73
2,300+$ 0.1198$ 0.0935$ 215.05
11,500+$ 0.1097$ 0.0856$ 984.40
23,000+$ 0.1036$ 0.0809$ 1860.70
Standard Packaging46/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerFG
PackagingThrough Hole,Right Angle,P=2.54mm
Current Rating3A
Number of Positions5P
PIN Length3.2mm
Voltage Rating1kV
Operating Temperature-40℃~+105℃
Mounting TypeRight Angle
Insulation Height8.5mm
Holes Structure1x5P
Pitch2.54mm
Holes DirectionSide
Number of Rows1
Contact PlatingGold
Circular Hole / Square HoleSquare Hole
Contact MaterialBrass

Additional Information

TypeDetails
Minimum23
Multiple23
Standard Packaging46
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.