SHOU HAN BL-GT 4P
| Manufacturer | SHOU HANAsian Brands |
| MPN | BL-GT 4P |
| LCSC Part # | C53223910 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SMD Navigation Switches, Joystick RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Navigation Switches, Joystick | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD | |
| Voltage Rating | 12V | |
| Whether to Press Down | Support | |
| Mounting Type | Surface Mount | |
| Toggle reset | Self-reset | |
| Operating Temperature | -10℃~+60℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,755
1,755 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3151$ 0.2899 | $ 1.45 |
| 50+ | $ 0.2492$ 0.2293 | $ 11.47 |
| 150+ | $ 0.221$ 0.2034 | $ 30.51 |
| 1,000+ | $ 0.1858$ 0.1710 | $ 171.00 |
| 2,000+ | $ 0.1702$ 0.1566 | $ 313.20 |
| 5,000+ | $ 0.1608$ 0.1480 | $ 740.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Navigation Switches, Joystick | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD | |
| Voltage Rating | 12V | |
| Whether to Press Down | Support | |
| Mounting Type | Surface Mount | |
| Toggle reset | Self-reset | |
| Operating Temperature | -10℃~+60℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



