WALSON C282J183A5P40001
| Manufacturer |
WALSON
Asian Brands |
| Mfr. Part # | C282J183A5P40001 |
| LCSC Part # | C53223835 |
| Package | Through Hole,P=10mm |
| Customer # | |
| Description | 18nF 630V -40℃~+105℃ ±5% Through Hole,P=10mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WALSON | |
| Package | Through Hole,P=10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0426 $ 0.0405 | $ 0.41 |
100+ | $ 0.0342 $ 0.0325 | $ 3.25 |
500+ | $ 0.0301 $ 0.0286 | $ 14.30 |
1,000+ | $ 0.0269 $ 0.0256 | $ 25.60 |
5,000+ | $ 0.0244 $ 0.0232 | $ 116.00 |
10,000+ | $ 0.0232 $ 0.0221 | $ 221.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$