WALSON C143C822B0P60001
| Manufacturer |
WALSON
Asian Brands |
| Mfr. Part # | C143C822B0P60001 |
| LCSC Part # | C53223826 |
| Package | Through Hole,P=15mm |
| Customer # | |
| Description | 8.2nF 1.6kV -40℃~+105℃ ±5% Through Hole,P=15mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WALSON | |
| Package | Through Hole,P=15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
1,000
1,000
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0697 $ 0.0663 | $ 0.66 |
100+ | $ 0.056 $ 0.0532 | $ 5.32 |
500+ | $ 0.0492 $ 0.0468 | $ 23.40 |
1,000+ | $ 0.044 $ 0.0418 | $ 41.80 |
5,000+ | $ 0.0399 $ 0.0380 | $ 190.00 |
10,000+ | $ 0.0378 $ 0.0360 | $ 360.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$