HTCSEMI HT80N10ARDZ
| Manufacturer |
HTCSEMI
Asian Brands |
| Mfr. Part # | HT80N10ARDZ |
| LCSC Part # | C53223708 |
| Package | PDFN-8(5x6) |
| Customer # | |
| Description | 12A 4.2V 52W 400mΩ PDFN-8(5x6) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HTCSEMI | |
| Package | PDFN-8(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,491
2,491
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6604 | $ 0.66 |
10+ | $ 0.5362 | $ 5.36 |
30+ | $ 0.4733 | $ 14.20 |
100+ | $ 0.4104 | $ 41.04 |
500+ | $ 0.3727 | $ 186.35 |
1,000+ | $ 0.3538 | $ 353.80 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$