LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
GUOCONN 1.25-J-5PW-T product image
  • 1.25-J-5PW-T thumbnail 1
  • 1.25-J-5PW-T thumbnail 2
  • 1.25-J-5PW-T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GUOCONN 1.25-J-5PW-TRoHS

Manufacturer
GUOCONNAsian Brands
MPN
1.25-J-5PW-T
LCSC Part #
C53223144
Packaging
Through Hole,Right Angle,P=1.25mm(Staggered Pins)
Customer #
Key Attributes
Slide Lock -20℃~+85℃ 5P 1.25mm Top Contact Right Angle Through Hole,Right Angle,P=1.25mm(Staggered Pins) FFC, FPC (Flat Flexible) Connector Housings RoHS
Datasheetpdf iconGUOCONN 1.25-J-5PW-T
Custom CablesMOQ 1pc
In-Stock: 30
30 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1939$ 0.1843$ 0.92
50+$ 0.1896$ 0.1802$ 9.01
150+$ 0.1867$ 0.1774$ 26.61
500+$ 0.1839$ 0.1748$ 87.40
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings
ManufacturerGUOCONN
PackagingThrough Hole,Right Angle,P=1.25mm(Staggered Pins)
Locking FeatureSlide Lock
Operating Temperature-20℃~+85℃
Number of Contacts5P
Pitch1.25mm
Contact TypeTop Contact
Mounting TypeRight Angle
FFC, FCB Thickness0.3mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.