LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
GUOCONN 1.25-H-34P-T product image
  • 1.25-H-34P-T thumbnail 1
  • 1.25-H-34P-T thumbnail 2
  • 1.25-H-34P-T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GUOCONN 1.25-H-34P-TRoHS

Manufacturer
GUOCONNAsian Brands
MPN
1.25-H-34P-T
LCSC Part #
C53223141
Packaging
Through Hole,P=1.25mm(Staggered Pins)
Customer #
Key Attributes
Slide Lock -20℃~+85℃ 34P 1.25mm Single-side Contact/Vertical Through Hole Through Hole,P=1.25mm(Staggered Pins) FFC, FPC (Flat Flexible) Connector Housings RoHS
Datasheetpdf iconGUOCONN 1.25-H-34P-T
Custom CablesMOQ 1pc
In-Stock: 30
30 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6148$ 0.5841$ 0.58
10+$ 0.6022$ 0.5721$ 5.72
24+$ 0.5928$ 0.5632$ 13.52
96+$ 0.5833$ 0.5542$ 53.20
Standard Packaging12/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings
ManufacturerGUOCONN
PackagingThrough Hole,P=1.25mm(Staggered Pins)
Locking FeatureSlide Lock
Operating Temperature-20℃~+85℃
Number of Contacts34P
Pitch1.25mm
Contact TypeSingle-side Contact/Vertical
Mounting TypeThrough Hole
FFC, FCB Thickness0.3mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging12
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.