JMEconn JME2F05-H250001CT-B
| Manufacturer | JMEconnAsian Brands |
| MPN | JME2F05-H250001CT-B |
| LCSC Part # | C53222813 |
| Packaging | SMD,P=2mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | SMD,P=2mm,Surface Mount,Right Angle Spring Loaded RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Spring Loaded | |
| Manufacturer | JMEconn | |
| Packaging | SMD,P=2mm,Surface Mount,Right Angle |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Housing material: PA9T (UL94V-O) / LCP, black
- Terminal: phosphor bronze, gold-plated, thickness T = 0.20mm
- Rated voltage: 30V (Max) AC/DC
- Dielectric withstanding voltage: AC 1KV, 1 minute, no damage between adjacent terminals
- Insulation resistance: 100OMΩ, 500VDC, 1 minute, between adjacent terminals
- Operating temperature range: -25℃ ~ +80℃
In-Stock: 20
20 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5875 | $ 0.59 |
| 10+ | $ 0.4764 | $ 4.76 |
| 40+ | $ 0.4208 | $ 16.83 |
| 100+ | $ 0.3652 | $ 36.52 |
| 500+ | $ 0.3319 | $ 165.95 |
| 1,000+ | $ 0.316 | $ 316.00 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Spring Loaded | |
| Manufacturer | JMEconn | |
| Packaging | SMD,P=2mm,Surface Mount,Right Angle |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Housing material: PA9T (UL94V-O) / LCP, black
- Terminal: phosphor bronze, gold-plated, thickness T = 0.20mm
- Rated voltage: 30V (Max) AC/DC
- Dielectric withstanding voltage: AC 1KV, 1 minute, no damage between adjacent terminals
- Insulation resistance: 100OMΩ, 500VDC, 1 minute, between adjacent terminals
- Operating temperature range: -25℃ ~ +80℃
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



