LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JMEconn JME2F04-H250001CT-B product image
  • JME2F04-H250001CT-B thumbnail 1
  • JME2F04-H250001CT-B thumbnail 2
  • JME2F04-H250001CT-B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JMEconn JME2F04-H250001CT-BRoHS

Manufacturer
JMEconnAsian Brands
MPN
JME2F04-H250001CT-B
LCSC Part #
C53222812
Packaging
SMD,P=2mm,Surface Mount,Right Angle
Customer #
Key Attributes
SMD,P=2mm,Surface Mount,Right Angle Spring Loaded RoHS
Datasheetpdf iconJMEconn JME2F04-H250001CT-B
Custom CablesMOQ 1pc
In-Stock: 35
35 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2916$ 0.29
10+$ 0.285$ 2.85
40+$ 0.2802$ 11.21
100+$ 0.2769$ 27.69
Standard Packaging20/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Spring Loaded
ManufacturerJMEconn
PackagingSMD,P=2mm,Surface Mount,Right Angle

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20
Sales UnitPiece

Introduction

AI Translation
  • Housing material: PA9T (UL94V-O) / LCP, black
  • Terminal: phosphor bronze, gold-plated, thickness T = 0.20mm
  • Rated voltage: 30V (Max) AC/DC
  • Dielectric withstanding voltage: AC 1KV, 1 minute, no damage between adjacent terminals
  • Insulation resistance: 100OMΩ, 500VDC, 1 minute, between adjacent terminals
  • Operating temperature range: -25℃ ~ +80℃

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.