JMEconn JMETM06-K 03-B-B
| Manufacturer | JMEconnAsian Brands |
| MPN | JMETM06-K 03-B-B |
| LCSC Part # | C53222798 |
| Packaging | SMD,P=2mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | SMD,P=2mm,Surface Mount,Right Angle Spring Loaded RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Spring Loaded | |
| Manufacturer | JMEconn | |
| Packaging | SMD,P=2mm,Surface Mount,Right Angle |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Material: LCP Black, Brass Gold-Plated
- Rated Voltage: AC/DC 30V Max
- Dielectric Withstanding Voltage: AC 1000V 1 MINUTE No Damage
- Insulation Resistance: DC 500V 1 MINUTE 1000MΩ Min
- Operating Temperature: -20°C ~ +80°C
In-Stock: 20
20 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3843 | $ 1.92 |
| 50+ | $ 0.3033 | $ 15.17 |
| 140+ | $ 0.27 | $ 37.80 |
| 500+ | $ 0.2271 | $ 113.55 |
| 2,000+ | $ 0.208 | $ 416.00 |
| 5,000+ | $ 0.1969 | $ 984.50 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Spring Loaded | |
| Manufacturer | JMEconn | |
| Packaging | SMD,P=2mm,Surface Mount,Right Angle |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Material: LCP Black, Brass Gold-Plated
- Rated Voltage: AC/DC 30V Max
- Dielectric Withstanding Voltage: AC 1000V 1 MINUTE No Damage
- Insulation Resistance: DC 500V 1 MINUTE 1000MΩ Min
- Operating Temperature: -20°C ~ +80°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

